Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP324MTX/NOPB

DigiKey Part Number
296-48603-2-ND - Tape & Reel (TR)
296-48603-1-ND - Cut Tape (CT)
296-48603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP324MTX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP324MTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
85µA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324KPWRTexas Instruments5 963296-18453-1-ND0,45000 KčSimilar
LM324PWRTexas Instruments245 188296-9545-1-ND0,27000 KčSimilar
LP2902PWRTexas Instruments3 750296-17952-1-ND0,81000 KčSimilar
LM224APTSTMicroelectronics49 392497-4043-1-ND0,53000 KčSimilar
LM224DTBR2Gonsemi3 652LM224DTBR2GOSCT-ND0,39000 KčSimilar
In-Stock: 4 090
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
1023,37900 Kč233,79 Kč
2521,22240 Kč530,56 Kč
10018,84090 Kč1 884,09 Kč
25017,70464 Kč4 426,16 Kč
50017,02018 Kč8 510,09 Kč
1 00016,45666 Kč16 456,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,39978 Kč38 499,45 Kč
5 00015,05166 Kč75 258,30 Kč
7 50014,87737 Kč111 580,28 Kč
12 50014,68422 Kč183 552,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč