
LP2902PWR | |
|---|---|
DigiKey Part Number | 296-17952-2-ND - Tape & Reel (TR) 296-17952-1-ND - Cut Tape (CT) 296-17952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2902PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2902PWR Models |
Category | Current - Supply 85µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,24400 Kč | 142,44 Kč |
| 25 | 12,83880 Kč | 320,97 Kč |
| 100 | 11,29120 Kč | 1 129,12 Kč |
| 250 | 10,55456 Kč | 2 638,64 Kč |
| 500 | 10,11032 Kč | 5 055,16 Kč |
| 1 000 | 9,79604 Kč | 9 796,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,44389 Kč | 18 887,78 Kč |
| 4 000 | 9,19623 Kč | 36 784,92 Kč |
| 6 000 | 9,07228 Kč | 54 433,68 Kč |
| 10 000 | 8,93487 Kč | 89 348,70 Kč |
| 14 000 | 8,85459 Kč | 123 964,26 Kč |
| 20 000 | 8,77731 Kč | 175 546,20 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

