IRFR9120PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 25,41000 Kč
Datasheet

Similar


onsemi
In Stock: 15 243
Unit Price: 27,09000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 23 191
Unit Price: 43,89000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet
P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9120PBF

DigiKey Part Number
IRFR9120PBF-ND
Manufacturer
Manufacturer Product Number
IRFR9120PBF
Description
MOSFET P-CH 100V 5.6A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR9120PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 3.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR9120PBF-BE3Vishay Siliconix0742-IRFR9120PBF-BE3-ND56,06000 KčParametric Equivalent
IRFR9120TRLPBFVishay Siliconix0IRFR9120TRLPBFCT-ND56,06000 KčParametric Equivalent
IRFR9120TRLPBF-BE3Vishay Siliconix0742-IRFR9120TRLPBF-BE3CT-ND56,06000 KčParametric Equivalent
IRFR9120TRPBFVishay Siliconix0IRFR9120PBFCT-ND56,06000 KčParametric Equivalent
SIHFR9120-GE3Vishay Siliconix0742-SIHFR9120-GE3-ND25,41000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
7525,78840 Kč1 934,13 Kč
15023,26860 Kč3 490,29 Kč
52519,68493 Kč10 334,59 Kč
1 05018,13408 Kč19 040,78 Kč
2 02516,89286 Kč34 208,04 Kč
5 02515,47981 Kč77 786,05 Kč
10 05014,96106 Kč150 358,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč