Direct
Similar
Similar

IRFR9120TRLPBF | |
|---|---|
DigiKey Part Number | IRFR9120TRLPBFTR-ND - Tape & Reel (TR) IRFR9120TRLPBFCT-ND - Cut Tape (CT) IRFR9120TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9120TRLPBF |
Description | MOSFET P-CH 100V 5.6A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9120TRLPBF-BE3 | Vishay Siliconix | 0 | 742-IRFR9120TRLPBF-BE3CT-ND | 56,06000 Kč | Direct |
| FQD8P10TM | onsemi | 15 243 | FQD8P10TMCT-ND | 27,09000 Kč | Similar |
| IRFR9120NTRLPBF | Infineon Technologies | 23 191 | 448-IRFR9120NTRLPBFCT-ND | 43,89000 Kč | Similar |
| IRFR9120NTRPBF | Infineon Technologies | 0 | IRFR9120NPBFCT-ND | 40,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 100 | 24,68940 Kč | 2 468,94 Kč |
| 500 | 19,80490 Kč | 9 902,45 Kč |
| 1 000 | 18,31236 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,24209 Kč | 48 726,27 Kč |
| 6 000 | 15,23972 Kč | 91 438,32 Kč |
| 9 000 | 14,96108 Kč | 134 649,72 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |





