


TLI4971A050T5E0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLI4971A050T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A050T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A050T5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A050T5E0001XUMA1 |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A050T5E0001XUMA1 Models |
Category | Linearity ±2.25% |
Mfr | Accuracy ±3.45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Response Time 250ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Polarization Unidirectional |
Sensitivity 24mV/A | Mounting Type |
Frequency DC ~ 240kHz | Package / Case 8-PowerTDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,98000 Kč | 96,98 Kč |
| 5 | 86,84200 Kč | 434,21 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 78,50000 Kč | 1 962,50 Kč |
| 50 | 75,40940 Kč | 3 770,47 Kč |
| 100 | 72,57510 Kč | 7 257,51 Kč |
| 500 | 66,87274 Kč | 33 436,37 Kč |
| 1 000 | 64,74882 Kč | 64 748,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,20820 Kč | 155 520,50 Kč |
| Unit Price without VAT: | 96,98000 Kč |
|---|---|
| Unit Price with VAT: | 117,34580 Kč |











