
MBRS4201T3G | |
|---|---|
DigiKey Part Number | MBRS4201T3GOSTR-ND - Tape & Reel (TR) MBRS4201T3GOSCT-ND - Cut Tape (CT) MBRS4201T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS4201T3G |
Description | DIODE SCHOTTKY 200V 4A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 100 | 18,48660 Kč | 1 848,66 Kč |
| 500 | 14,64820 Kč | 7 324,10 Kč |
| 1 000 | 13,41352 Kč | 13 413,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,18270 Kč | 27 956,75 Kč |
| 5 000 | 10,41824 Kč | 52 091,20 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |










