
PQ50-20S | |
|---|---|
DigiKey Part Number | H124312-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20S |
Description | CONN RCPT HSG 20POS 4.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 20 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 54,43520 Kč | 2 721,76 Kč |
| Unit Price without VAT: | 54,43520 Kč |
|---|---|
| Unit Price with VAT: | 65,86659 Kč |











