
PQ50-20P | |
|---|---|
DigiKey Part Number | H124307-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20P |
Description | CONN PLUG HSG 20POS 4.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,31700 Kč | 1 573,17 Kč |
| 25 | 147,45640 Kč | 3 686,41 Kč |
| 50 | 140,41360 Kč | 7 020,68 Kč |
| 100 | 133,70900 Kč | 13 370,90 Kč |
| 250 | 125,34128 Kč | 31 335,32 Kč |
| 500 | 119,36356 Kč | 59 681,78 Kč |
| 1 000 | 113,67225 Kč | 113 672,25 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |








