
PQ50-20P-PC | |
|---|---|
DigiKey Part Number | H124308-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20P-PC |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry M4 |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20P-PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 240,72100 Kč | 2 407,21 Kč |
| 25 | 225,63600 Kč | 5 640,90 Kč |
| 50 | 214,86840 Kč | 10 743,42 Kč |
| 100 | 204,61290 Kč | 20 461,29 Kč |
| 300 | 189,36137 Kč | 56 808,41 Kč |
| 500 | 182,66412 Kč | 91 332,06 Kč |
| 1 000 | 173,95793 Kč | 173 957,93 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |



