
PQ50S-SC-KY | |
|---|---|
DigiKey Part Number | H124317-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-SC-KY |
Description | MISINSERTION PREVENTION KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Key |
Datasheet | Datasheet |
EDA/CAD Models | PQ50S-SC-KY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Key | |
For Use With/Related Products | PQ50 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 50 | 13,93000 Kč | 696,50 Kč |
| 100 | 13,26440 Kč | 1 326,44 Kč |
| 300 | 12,27333 Kč | 3 682,00 Kč |
| 500 | 11,83868 Kč | 5 919,34 Kč |
| 1 000 | 11,27320 Kč | 11 273,20 Kč |
| 2 500 | 10,56754 Kč | 26 418,85 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




