Female Insert without Contacts Black 48 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50S-48S(01)

DigiKey Part Number
H124804-ND
Manufacturer
Manufacturer Product Number
PQ50S-48S(01)
Description
CONN RCPT HSG 48POS 3.75MM
Customer Reference
Detailed Description
Female Insert without Contacts Black 48 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
PQ50S-48S(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Last Time Buy
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
48
Termination Style
Crimp
Operating Temperature
-40°C ~ 105°C
Color
Black
Housing Material
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Last Time Buy Date: 31.10.2027
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10171,76400 Kč1 717,64 Kč
25160,99600 Kč4 024,90 Kč
50153,31060 Kč7 665,53 Kč
100145,99280 Kč14 599,28 Kč
250136,85656 Kč34 214,14 Kč
500130,33038 Kč65 165,19 Kč
1 000124,11666 Kč124 116,66 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč