Contact Crimp Socket 16-18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50-1618SCFA

DigiKey Part Number
26-PQ50-1618SCFATR-ND - Tape & Reel (TR)
26-PQ50-1618SCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PQ50-1618SCFA
Description
CONN SOCKET 16-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16-18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
PQ50-1618SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.20µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,51800 Kč235,18 Kč
2522,03120 Kč550,78 Kč
5020,97700 Kč1 048,85 Kč
10019,97540 Kč1 997,54 Kč
25018,72348 Kč4 680,87 Kč
50017,82940 Kč8 914,70 Kč
1 00016,97814 Kč16 978,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50015,54218 Kč54 397,63 Kč
7 00014,80095 Kč103 606,65 Kč
10 50014,38395 Kč151 031,48 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč