
PQ50S-48S | |
|---|---|
DigiKey Part Number | H124316-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-48S |
Description | CONN RCPT HSG 48POS 3.75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 48 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50S-48S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 48 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 129,67317 Kč | 7 780,39 Kč |
| Unit Price without VAT: | 129,67317 Kč |
|---|---|
| Unit Price with VAT: | 156,90454 Kč |









