
PQ50-1618SCA | |
|---|---|
DigiKey Part Number | H124306-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-1618SCA |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16-18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-1618SCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 25 | 28,60760 Kč | 715,19 Kč |
| 50 | 27,24280 Kč | 1 362,14 Kč |
| 100 | 25,94090 Kč | 2 594,09 Kč |
| 300 | 24,00420 Kč | 7 201,26 Kč |
| 500 | 23,15408 Kč | 11 577,04 Kč |
| 1 000 | 22,04895 Kč | 22 048,95 Kč |
| 2 500 | 20,66909 Kč | 51 672,72 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




