
PQ50-15SCFA | |
|---|---|
DigiKey Part Number | PQ50-15SCFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50-15SCFA |
Description | CONN SOCKET 14-15AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-15 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-15SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-15 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,27457 Kč | 46 461,00 Kč |
| Unit Price without VAT: | 13,27457 Kč |
|---|---|
| Unit Price with VAT: | 16,06223 Kč |




