
PQ50-15SCA | |
|---|---|
DigiKey Part Number | H124305-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-15SCA |
Description | CONN SOCKET 14-15AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-15 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-15SCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-15 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 300 | 21,08200 Kč | 6 324,60 Kč |
| 500 | 20,33530 Kč | 10 167,65 Kč |
| 1 000 | 19,36478 Kč | 19 364,78 Kč |
| 2 500 | 18,15286 Kč | 45 382,15 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




