
PQ50S-1822SCA | |
|---|---|
DigiKey Part Number | H124976-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-1822SCA |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50S-1822SCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 50 | 18,80580 Kč | 940,29 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






