
PQ50S-1820(1007) | |
|---|---|
DigiKey Part Number | H124969-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-1820(1007) |
Description | TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-20 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Rectangular Contacts, 18-20 AWG |
Series | Compatible Tools HT702 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 413,13000 Kč | 21 413,13 Kč |
| 5 | 19 850,29200 Kč | 99 251,46 Kč |
| 10 | 19 213,77900 Kč | 192 137,79 Kč |
| Unit Price without VAT: | 21 413,13000 Kč |
|---|---|
| Unit Price with VAT: | 25 909,88730 Kč |



