Image for HT702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT702

DigiKey Part Number
HT702-ND
Manufacturer
Manufacturer Product Number
HT702
Description
TOOL HAND CRIMPER SIDE ENTRY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 161,44000 Kč6 161,44 Kč
Manufacturers Standard Package
Unit Price without VAT:6 161,44000 Kč
Unit Price with VAT:7 455,34240 Kč