
PQ50-2022(1015) | |
|---|---|
DigiKey Part Number | PQ50-2022(1015)-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-2022(1015) |
Description | TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 20-22 AWG | |
Specifications | - | |
Compatible Tools | HT702 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 439,45000 Kč | 20 439,45 Kč |
| Unit Price without VAT: | 20 439,45000 Kč |
|---|---|
| Unit Price with VAT: | 24 731,73450 Kč |


