Image for PQ50-15PCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50-15PCA

DigiKey Part Number
PQ50-15PCA-ND
Manufacturer
Manufacturer Product Number
PQ50-15PCA
Description
CONN PIN 14-15AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14-15 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
PQ50-15PCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-15 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.20µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10022,07520 Kč2 207,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22,07520 Kč
Unit Price with VAT:26,71099 Kč