
PQ50-1618PCFA | |
|---|---|
DigiKey Part Number | 26-PQ50-1618PCFATR-ND - Tape & Reel (TR) 26-PQ50-1618PCFACT-ND - Cut Tape (CT) 26-PQ50-1618PCFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQ50-1618PCFA |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-1618PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 250 | 14,28284 Kč | 3 570,71 Kč |
| 500 | 13,60082 Kč | 6 800,41 Kč |
| 1 000 | 12,95136 Kč | 12 951,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,25184 Kč | 46 381,44 Kč |
| 7 000 | 12,61977 Kč | 88 338,39 Kč |
| 10 500 | 12,26419 Kč | 128 773,99 Kč |
| 17 500 | 11,83055 Kč | 207 034,62 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |





