
PQ50-20S-DS | |
|---|---|
DigiKey Part Number | H124309-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20S-DS |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20S-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | 1.520" L x 1.299" W x 1.303" H (38.60mm x 33.00mm x 33.10mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 166,34200 Kč | 8 317,10 Kč |
| Unit Price without VAT: | 166,34200 Kč |
|---|---|
| Unit Price with VAT: | 201,27382 Kč |



