
PQ50-20S-JC | |
|---|---|
DigiKey Part Number | H124311-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20S-JC |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry M4 |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20S-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 188,47380 Kč | 18 847,38 Kč |
| Unit Price without VAT: | 188,47380 Kč |
|---|---|
| Unit Price with VAT: | 228,05330 Kč |



