1 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50-20S-FL(01)

DigiKey Part Number
H124796-ND
Manufacturer
Manufacturer Product Number
PQ50-20S-FL(01)
Description
CONN RCPT
Customer Reference
Detailed Description
1 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
EDA/CAD Models
PQ50-20S-FL(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Last Time Buy
Number of Modules
1
Gender
Female
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Die Cast
Color
Black
Operating Temperature
-40°C ~ 105°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Last Time Buy Date: 31.10.2027
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1325,26000 Kč325,26 Kč
10276,33400 Kč2 763,34 Kč
25259,02280 Kč6 475,57 Kč
50246,66360 Kč12 333,18 Kč
100234,89200 Kč23 489,20 Kč
250220,19848 Kč55 049,62 Kč
500209,69946 Kč104 849,73 Kč
1 000199,70463 Kč199 704,63 Kč
Manufacturers Standard Package
Unit Price without VAT:325,26000 Kč
Unit Price with VAT:393,56460 Kč