
PQ50-20S-DS(01) | |
|---|---|
DigiKey Part Number | H124802-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20S-DS(01) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20S-DS(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | 1.520" L x 1.299" W x 1.303" H (38.60mm x 33.00mm x 33.10mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 240,04900 Kč | 2 400,49 Kč |
| 25 | 225,02280 Kč | 5 625,57 Kč |
| 50 | 214,28040 Kč | 10 714,02 Kč |
| 100 | 204,05230 Kč | 20 405,23 Kč |
| 250 | 191,28676 Kč | 47 821,69 Kč |
| 500 | 182,16562 Kč | 91 082,81 Kč |
| 1 000 | 173,48191 Kč | 173 481,91 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |



