Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-EP2428PCF

DigiKey Part Number
H1502TR-ND - Tape & Reel (TR)
H1502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF3-EP2428PCF
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF3-EP2428PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,65480 Kč41,37 Kč
501,57060 Kč78,53 Kč
1001,49720 Kč149,72 Kč
2501,40268 Kč350,67 Kč
5001,33506 Kč667,53 Kč
1 0001,27122 Kč1 271,22 Kč
2 5001,19151 Kč2 978,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,43353 Kč14 335,30 Kč
20 0001,36510 Kč27 302,00 Kč
30 0001,32660 Kč39 798,00 Kč
50 0001,27964 Kč63 982,00 Kč
70 0001,24964 Kč87 474,80 Kč
100 0001,21861 Kč121 861,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč