
H2ABT-10112-Y4 | |
|---|---|
DigiKey Part Number | H2ABT-10112-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1500TR12" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,06100 Kč | 130,61 Kč |
| 30 | 11,84300 Kč | 355,29 Kč |
| 50 | 11,31800 Kč | 565,90 Kč |
| 100 | 10,64180 Kč | 1 064,18 Kč |
| 250 | 9,80944 Kč | 2 452,36 Kč |
| 500 | 9,22484 Kč | 4 612,42 Kč |
| 1 000 | 8,67469 Kč | 8 674,69 Kč |
| 2 500 | 7,99814 Kč | 19 995,35 Kč |
| 5 000 | 7,52182 Kč | 37 609,10 Kč |
| Unit Price without VAT: | 13,06100 Kč |
|---|---|
| Unit Price with VAT: | 15,80381 Kč |











