
H2ABT-10104-Y4 | |
|---|---|
DigiKey Part Number | H2ABT-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1500TR 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,54900 Kč | 115,49 Kč |
| 30 | 10,47100 Kč | 314,13 Kč |
| 50 | 10,00760 Kč | 500,38 Kč |
| 100 | 9,40710 Kč | 940,71 Kč |
| 250 | 8,67300 Kč | 2 168,25 Kč |
| 500 | 8,15562 Kč | 4 077,81 Kč |
| 1 000 | 7,66952 Kč | 7 669,52 Kč |
| 2 500 | 7,07129 Kč | 17 678,23 Kč |
| 5 000 | 6,65015 Kč | 33 250,75 Kč |
| Unit Price without VAT: | 11,54900 Kč |
|---|---|
| Unit Price with VAT: | 13,97429 Kč |











