
H2ABT-10104-G4 | |
|---|---|
DigiKey Part Number | H2ABT-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-G4 |
Description | JUMPER-H1502TR/A2015G/H1500TR 4" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,47100 Kč | 114,71 Kč |
| 30 | 10,40000 Kč | 312,00 Kč |
| 50 | 9,93980 Kč | 496,99 Kč |
| 100 | 9,34330 Kč | 934,33 Kč |
| 250 | 8,61416 Kč | 2 153,54 Kč |
| 500 | 8,10028 Kč | 4 050,14 Kč |
| 1 000 | 7,61747 Kč | 7 617,47 Kč |
| 2 500 | 7,02330 Kč | 17 558,25 Kč |
| 5 000 | 6,60502 Kč | 33 025,10 Kč |
| Unit Price without VAT: | 11,47100 Kč |
|---|---|
| Unit Price with VAT: | 13,87991 Kč |











