Green 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10105-G4

DigiKey Part Number
H2ABT-10105-G4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10105-G4
Description
JUMPER-H1502TR/A2015G/H1500TR 5"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,65800 Kč116,58 Kč
3010,57367 Kč317,21 Kč
5010,10240 Kč505,12 Kč
1009,49760 Kč949,76 Kč
2508,75596 Kč2 188,99 Kč
5008,23376 Kč4 116,88 Kč
1 0007,74302 Kč7 743,02 Kč
2 5007,13900 Kč17 847,50 Kč
5 0006,71380 Kč33 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65800 Kč
Unit Price with VAT:14,10618 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015B/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015L/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015N/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015R/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
Alternate Length
JUMPER-H1502TR/A2015G/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015G/H1500TR 3"
In-Stock: 0
Unit Price: 11,28300 Kč
JUMPER-H1502TR/A2015G/H1500TR 4"
In-Stock: 0
Unit Price: 11,47100 Kč
JUMPER-H1502TR/A2015G/H1500TR 6"
In-Stock: 0
Unit Price: 11,84600 Kč
JUMPER-H1502TR/A2015G/H1500TR 8"
In-Stock: 0
Unit Price: 12,22100 Kč
Assembly Component