
H2ABT-10103-G4 | |
|---|---|
DigiKey Part Number | H2ABT-10103-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-G4 |
Description | JUMPER-H1502TR/A2015G/H1500TR 3" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,29600 Kč | 308,88 Kč |
| 50 | 9,83960 Kč | 491,98 Kč |
| 100 | 9,25380 Kč | 925,38 Kč |
| 250 | 8,53024 Kč | 2 132,56 Kč |
| 500 | 8,02124 Kč | 4 010,62 Kč |
| 1 000 | 7,54311 Kč | 7 543,11 Kč |
| 2 500 | 6,95462 Kč | 17 386,55 Kč |
| 5 000 | 6,54042 Kč | 32 702,10 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











