
H2ABT-10103-A4 | |
|---|---|
DigiKey Part Number | H2ABT-10103-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-A4 |
Description | JUMPER-H1502TR/A2015A/H1500TR 3" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,28300 Kč | 112,83 Kč |
| 30 | 10,22600 Kč | 306,78 Kč |
| 50 | 9,77280 Kč | 488,64 Kč |
| 100 | 9,19100 Kč | 919,10 Kč |
| 250 | 8,47232 Kč | 2 118,08 Kč |
| 500 | 7,96680 Kč | 3 983,40 Kč |
| 1 000 | 7,49192 Kč | 7 491,92 Kč |
| 2 500 | 6,90742 Kč | 17 268,55 Kč |
| 5 000 | 6,49603 Kč | 32 480,15 Kč |
| Unit Price without VAT: | 11,28300 Kč |
|---|---|
| Unit Price with VAT: | 13,65243 Kč |











