
H2ABT-10106-A4 | |
|---|---|
DigiKey Part Number | H2ABT-10106-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-A4 |
Description | JUMPER-H1502TR/A2015A/H1500TR 6" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,84600 Kč | 118,46 Kč |
| 30 | 10,74067 Kč | 322,22 Kč |
| 50 | 10,26500 Kč | 513,25 Kč |
| 100 | 9,65190 Kč | 965,19 Kč |
| 250 | 8,89780 Kč | 2 224,45 Kč |
| 500 | 8,36722 Kč | 4 183,61 Kč |
| 1 000 | 7,86815 Kč | 7 868,15 Kč |
| 2 500 | 7,25454 Kč | 18 136,35 Kč |
| 5 000 | 6,82246 Kč | 34 112,30 Kč |
| Unit Price without VAT: | 11,84600 Kč |
|---|---|
| Unit Price with VAT: | 14,33366 Kč |











