
H2ABT-10105-B4 | |
|---|---|
DigiKey Part Number | H2ABT-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-B4 |
Description | JUMPER-H1502TR/A2015B/H1500TR 5" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,73800 Kč | 117,38 Kč |
| 30 | 10,64600 Kč | 319,38 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 100 | 9,56250 Kč | 956,25 Kč |
| 250 | 8,81580 Kč | 2 203,95 Kč |
| 500 | 8,29002 Kč | 4 145,01 Kč |
| 1 000 | 7,79593 Kč | 7 795,93 Kč |
| 2 500 | 7,18778 Kč | 17 969,45 Kč |
| 5 000 | 6,75968 Kč | 33 798,40 Kč |
| Unit Price without VAT: | 11,73800 Kč |
|---|---|
| Unit Price with VAT: | 14,20298 Kč |











