
H2ABT-10108-B4 | |
|---|---|
DigiKey Part Number | H2ABT-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-B4 |
Description | JUMPER-H1502TR/A2015B/H1500TR 8" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,30500 Kč | 123,05 Kč |
| 30 | 11,15700 Kč | 334,71 Kč |
| 50 | 10,66280 Kč | 533,14 Kč |
| 100 | 10,02650 Kč | 1 002,65 Kč |
| 250 | 9,24248 Kč | 2 310,62 Kč |
| 500 | 8,69150 Kč | 4 345,75 Kč |
| 1 000 | 8,17347 Kč | 8 173,47 Kč |
| 2 500 | 7,53593 Kč | 18 839,83 Kč |
| 5 000 | 7,08708 Kč | 35 435,40 Kč |
| Unit Price without VAT: | 12,30500 Kč |
|---|---|
| Unit Price with VAT: | 14,88905 Kč |











