
H2ABT-10102-B4 | |
|---|---|
DigiKey Part Number | H2ABT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-B4 |
Description | JUMPER-H1502TR/A2015B/H1500TR 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,09500 Kč | 110,95 Kč |
| 30 | 10,05933 Kč | 301,78 Kč |
| 50 | 9,61020 Kč | 480,51 Kč |
| 100 | 9,03670 Kč | 903,67 Kč |
| 250 | 8,32968 Kč | 2 082,42 Kč |
| 500 | 7,83290 Kč | 3 916,45 Kč |
| 1 000 | 7,36595 Kč | 7 365,95 Kč |
| 2 500 | 6,79138 Kč | 16 978,45 Kč |
| 5 000 | 6,38687 Kč | 31 934,35 Kč |
| Unit Price without VAT: | 11,09500 Kč |
|---|---|
| Unit Price with VAT: | 13,42495 Kč |











