Blue 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10102-L4

DigiKey Part Number
H2ABT-10102-L4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10102-L4
Description
JUMPER-H1502TR/A2015L/H1500TR 2"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,09500 Kč110,95 Kč
3010,05933 Kč301,78 Kč
509,61020 Kč480,51 Kč
1009,03670 Kč903,67 Kč
2508,32968 Kč2 082,42 Kč
5007,83290 Kč3 916,45 Kč
1 0007,36595 Kč7 365,95 Kč
2 5006,79138 Kč16 978,45 Kč
5 0006,38687 Kč31 934,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,09500 Kč
Unit Price with VAT:13,42495 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015B/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015G/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015N/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015R/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
Alternate Length
JUMPER-H1502TR/A2015L/H1500TR 3"
In-Stock: 0
Unit Price: 11,28300 Kč
JUMPER-H1502TR/A2015L/H1500TR 4"
In-Stock: 0
Unit Price: 11,47100 Kč
JUMPER-H1502TR/A2015L/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015L/H1500TR 6"
In-Stock: 0
Unit Price: 11,84600 Kč
JUMPER-H1502TR/A2015L/H1500TR 8"
In-Stock: 10
Unit Price: 12,22100 Kč
Assembly Component