
H2ABT-10105-R4 | |
|---|---|
DigiKey Part Number | H2ABT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-R4 |
Description | JUMPER-H1502TR/A2015R/H1500TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,65800 Kč | 116,58 Kč |
| 30 | 10,57367 Kč | 317,21 Kč |
| 50 | 10,10240 Kč | 505,12 Kč |
| 100 | 9,49760 Kč | 949,76 Kč |
| 250 | 8,75596 Kč | 2 188,99 Kč |
| 500 | 8,23376 Kč | 4 116,88 Kč |
| 1 000 | 7,74302 Kč | 7 743,02 Kč |
| 2 500 | 7,13900 Kč | 17 847,50 Kč |
| 5 000 | 6,71380 Kč | 33 569,00 Kč |
| Unit Price without VAT: | 11,65800 Kč |
|---|---|
| Unit Price with VAT: | 14,10618 Kč |











