
H2ABT-10102-Y4 | |
|---|---|
DigiKey Part Number | H2ABT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1500TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,17100 Kč | 111,71 Kč |
| 30 | 10,12800 Kč | 303,84 Kč |
| 50 | 9,67580 Kč | 483,79 Kč |
| 100 | 9,09840 Kč | 909,84 Kč |
| 250 | 8,38660 Kč | 2 096,65 Kč |
| 500 | 7,88642 Kč | 3 943,21 Kč |
| 1 000 | 7,41628 Kč | 7 416,28 Kč |
| 2 500 | 6,83779 Kč | 17 094,47 Kč |
| 5 000 | 6,43051 Kč | 32 152,55 Kč |
| Unit Price without VAT: | 11,17100 Kč |
|---|---|
| Unit Price with VAT: | 13,51691 Kč |











