Blue 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10112-L4

DigiKey Part Number
H2ABT-10112-L4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10112-L4
Description
JUMPER-H1502TR/A2015L/H1500TR12"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,06100 Kč130,61 Kč
3011,84300 Kč355,29 Kč
5011,31800 Kč565,90 Kč
10010,64180 Kč1 064,18 Kč
2509,80944 Kč2 452,36 Kč
5009,22484 Kč4 612,42 Kč
1 0008,67469 Kč8 674,69 Kč
2 5007,99814 Kč19 995,35 Kč
5 0007,52182 Kč37 609,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,06100 Kč
Unit Price with VAT:15,80381 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR12"
In-Stock: 0
Unit Price: 13,06100 Kč
JUMPER-H1502TR/A2015B/H1500TR12"
In-Stock: 153
Unit Price: 13,06100 Kč
JUMPER-H1502TR/A2015G/H1500TR12"
In-Stock: 0
Unit Price: 13,06100 Kč
JUMPER-H1502TR/A2015N/H1500TR12"
In-Stock: 0
Unit Price: 13,06100 Kč
JUMPER-H1502TR/A2015R/H1500TR12"
In-Stock: 0
Unit Price: 13,06100 Kč
Alternate Length
JUMPER-H1502TR/A2015L/H1500TR 2"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1502TR/A2015L/H1500TR 3"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1502TR/A2015L/H1500TR 4"
In-Stock: 0
Unit Price: 11,54900 Kč
JUMPER-H1502TR/A2015L/H1500TR 5"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H1502TR/A2015L/H1500TR 6"
In-Stock: 0
Unit Price: 11,92700 Kč