Black 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10112-B4

DigiKey Part Number
H2ABT-10112-B4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10112-B4
Description
JUMPER-H1502TR/A2015B/H1500TR12"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,97200 Kč129,72 Kč
3011,76267 Kč352,88 Kč
5011,24120 Kč562,06 Kč
10010,56960 Kč1 056,96 Kč
2509,74284 Kč2 435,71 Kč
5009,16224 Kč4 581,12 Kč
1 0008,61582 Kč8 615,82 Kč
2 5007,94386 Kč19 859,65 Kč
5 0007,47077 Kč37 353,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,97200 Kč
Unit Price with VAT:15,69612 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR12"
In-Stock: 0
Unit Price: 12,97200 Kč
JUMPER-H1502TR/A2015G/H1500TR12"
In-Stock: 0
Unit Price: 12,97200 Kč
JUMPER-H1502TR/A2015L/H1500TR12"
In-Stock: 0
Unit Price: 12,97200 Kč
JUMPER-H1502TR/A2015N/H1500TR12"
In-Stock: 0
Unit Price: 12,97200 Kč
JUMPER-H1502TR/A2015R/H1500TR12"
In-Stock: 0
Unit Price: 12,97200 Kč
Alternate Length
JUMPER-H1502TR/A2015B/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015B/H1500TR 3"
In-Stock: 0
Unit Price: 11,28300 Kč
JUMPER-H1502TR/A2015B/H1500TR 4"
In-Stock: 10
Unit Price: 11,47100 Kč
JUMPER-H1502TR/A2015B/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015B/H1500TR 6"
In-Stock: 0
Unit Price: 11,84600 Kč
Assembly Component