12 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-12EP-2C

DigiKey Part Number
H4046-ND
Manufacturer
Manufacturer Product Number
DF3-12EP-2C
Description
CONN PLUG HSG 12POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-12EP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,71800 Kč87,18 Kč
258,15880 Kč203,97 Kč
507,77080 Kč388,54 Kč
1007,39950 Kč739,95 Kč
3006,84687 Kč2 054,06 Kč
5006,60452 Kč3 302,26 Kč
1 0006,28877 Kč6 288,77 Kč
2 5005,89485 Kč14 737,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč