Pin Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-EP2428PCA

DigiKey Part Number
H1503-ND
Manufacturer
Manufacturer Product Number
DF3-EP2428PCA
Description
CONN PIN 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF3-EP2428PCA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 202
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,75800 Kč77,58 Kč
257,28280 Kč182,07 Kč
506,93240 Kč346,62 Kč
1006,60080 Kč660,08 Kč
3006,10650 Kč1 831,95 Kč
5005,89042 Kč2 945,21 Kč
1 0005,60888 Kč5 608,88 Kč
2 5005,25750 Kč13 143,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč