6 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3AA-6EP-2C

DigiKey Part Number
H4055-ND
Manufacturer
Manufacturer Product Number
DF3AA-6EP-2C
Description
CONN PLUG HSG 6POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3AA-6EP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,29900 Kč72,99 Kč
256,83240 Kč170,81 Kč
506,50700 Kč325,35 Kč
1006,19620 Kč619,62 Kč
3005,73317 Kč1 719,95 Kč
5005,53004 Kč2 765,02 Kč
1 0005,26601 Kč5 266,01 Kč
2 5004,93608 Kč12 340,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč