3 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
DF3-3EP-2C
DF3-3EP-2C

DF3-3EP-2C

DigiKey Part Number
H4036-ND
Manufacturer
Manufacturer Product Number
DF3-3EP-2C
Description
CONN PLUG HSG 3POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-3EP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,36000 Kč53,60 Kč
255,02200 Kč125,55 Kč
504,78420 Kč239,21 Kč
1004,55690 Kč455,69 Kč
3004,21560 Kč1 264,68 Kč
5004,06598 Kč2 032,99 Kč
1 0003,87162 Kč3 871,62 Kč
2 5003,62894 Kč9 072,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč