



DF3-6EP-2C | |
|---|---|
DigiKey Part Number | H4039-ND |
Manufacturer | |
Manufacturer Product Number | DF3-6EP-2C |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-6EP-2C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 25 | 7,28280 Kč | 182,07 Kč |
| 50 | 6,93240 Kč | 346,62 Kč |
| 100 | 6,60080 Kč | 660,08 Kč |
| 300 | 6,10650 Kč | 1 831,95 Kč |
| 500 | 5,89042 Kč | 2 945,21 Kč |
| 1 000 | 5,60888 Kč | 5 608,88 Kč |
| 2 500 | 5,25750 Kč | 13 143,75 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |






