4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
DF3AA-4EP-2C
DF3AA-4EP-2C

DF3AA-4EP-2C

DigiKey Part Number
H4053-ND
Manufacturer
Manufacturer Product Number
DF3AA-4EP-2C
Description
CONN PLUG HSG 4POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3AA-4EP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
105,86000 Kč58,60 Kč
255,48080 Kč137,02 Kč
505,22220 Kč261,11 Kč
1004,96990 Kč496,99 Kč
3004,59933 Kč1 379,80 Kč
5004,43596 Kč2 217,98 Kč
1 0004,22407 Kč4 224,07 Kč
2 5003,95938 Kč9 898,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč