Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10103-R4

DigiKey Part Number
H2AXT-10103-R4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10103-R4
Description
JUMPER-H1502TR/A2015R/X 3"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,19800 Kč101,98 Kč
309,25300 Kč277,59 Kč
508,84280 Kč442,14 Kč
1008,31510 Kč831,51 Kč
2507,66564 Kč1 916,41 Kč
5007,20850 Kč3 604,25 Kč
1 0006,77887 Kč6 778,87 Kč
2 5006,24998 Kč15 624,95 Kč
5 0005,87771 Kč29 388,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19800 Kč
Unit Price with VAT:12,33958 Kč
Alternate Color
JUMPER-H1502TR/A2015A/X 3"
In-Stock: 0
Unit Price: 10,19800 Kč
JUMPER-H1502TR/A2015B/X 3"
In-Stock: 459
Unit Price: 10,19800 Kč
JUMPER-H1502TR/A2015G/X 3"
In-Stock: 0
Unit Price: 10,19800 Kč
JUMPER-H1502TR/A2015L/X 3"
In-Stock: 0
Unit Price: 10,19800 Kč
JUMPER-H1502TR/A2015N/X 3"
In-Stock: 0
Unit Price: 10,19800 Kč
Alternate Length
JUMPER-H1502TR/A2015R/X 2"
In-Stock: 0
Unit Price: 10,01100 Kč
JUMPER-H1502TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
JUMPER-H1502TR/A2015R/X 5"
In-Stock: 0
Unit Price: 10,59500 Kč
JUMPER-H1502TR/A2015R/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
JUMPER-H1502TR/A2015R/X 8"
In-Stock: 0
Unit Price: 11,15800 Kč
Assembly Component