
H2AXT-10105-R4 | |
|---|---|
DigiKey Part Number | H2AXT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-R4 |
Description | JUMPER-H1502TR/A2015R/X 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,59500 Kč | 105,95 Kč |
| 30 | 9,60033 Kč | 288,01 Kč |
| 50 | 9,17640 Kč | 458,82 Kč |
| 100 | 8,62580 Kč | 862,58 Kč |
| 250 | 7,95260 Kč | 1 988,15 Kč |
| 500 | 7,47794 Kč | 3 738,97 Kč |
| 1 000 | 7,03227 Kč | 7 032,27 Kč |
| 2 500 | 6,48372 Kč | 16 209,30 Kč |
| 5 000 | 6,09752 Kč | 30 487,60 Kč |
| Unit Price without VAT: | 10,59500 Kč |
|---|---|
| Unit Price with VAT: | 12,81995 Kč |











